Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
EZRadio Overview Slide 2
Silicon Labs EZRadio® products are easy to use, provide high performance, and are a low cost solution. These products are made easy to use by providing a very simple but effective configuration method and by providing application board and demo code that can be used as a development reference. The devices provide high performance with long range through better sensitivity, selectivity, and output power. They allow long battery life by having reduced sleep current and minimized Tx and Rx current. They are inexpensive products that save additional costs through low BOM count and their small physical size. Within the EZRadio® line, Silicon Labs has solutions for both two-way and one-way link communication. For two-way links, there are Si4455 transceivers, which can be used in pairs or in more complex networks. The one-way link solution is the Si4355 receiver with Si4010 integrated transmitter, MCU and oscillator. EZRadio® complements the EZRadioPRO® line by offering an easy-to-use solution for developers with less RF resources.
PTM Veröffentlicht am: