Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Product List
broad
Skyworks’ RF switch products are available in many packaging formats ranging from the ultraminiature 1mm x 1mm x 0.45mm QFN to the industry-standard SC-88 and SSOP-16 leaded packages. The leaded packaging options perform well up to approximately 3GHz. Many customers prefer this package style for the ease of visual inspection of the lead-to-printed-circuit-board solder joints. The leadless QFN packages extend the operating frequency range up to approximately 8GHz and occupy less printed circuit board space, which is often at a premium in modern systems. Skyworks’ lead free and / or “Green” options are identified on the product datasheets with a green leaf to indicate that they are RoHS compliant and meet all environmental guidelines. All parts are 100% RF tested and shipped in tape and reel for automated printed circuit board assembly.
PTM Veröffentlicht am: