Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
ME150-Slide2

The ME150 is a compact AC to DC external power supply family developed for next generation medical applications. These power supplies will operate within a universal input range of 90 to 264VAC over the wide temperature range of -20°C to 50°C, delivering full rated output power up to 40°C and applicable output power derating at 50°C. The product family comes in a desktop form factor, which has an IP22 rated enclosure as defined by IEC-60529. The output cable can be terminated at a variety of standard output connectors offered by SL Power or through a non-standard connector that meets the customer’s requirements. It is also worth mentioning that the ME150 incorporates high quality electrolytic capacitors rated to last more than 10 years. The ME150’s compact Size: 6.5” x 2.8” x 1.5” is impressive and with MTBF of over 3 million hours, this product families reliability is remarkable. In addition, it comes with a 3 year manufacturers warranty.

PTM Veröffentlicht am: