Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
TU425 Series AC/DC Power Supply Slide 7

In summary, SL Power’s TU425 Series is a Superior performance 425 W AC to DC power supply designed for Test and Measurement and Industrial applications. Feature rich and highly efficient TU425 product family with active current share for redundant applications can easily fit in 1U chassis and provides 300 W for convection or 425 W with moving air. Input and output monitoring alarms plus isolated 12 V/1 A fan output and 5 V/2 A standby voltage are among other standard offering of TU425 family. All models are CE marked to low voltage directive and approved to ITE standards of IEC/UL/EN60950 and CSA C22.2, 2nd edition.

PTM Veröffentlicht am: