Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
Push Pull Connectors Slide 25

In summary, the Souriau-Sunbank by Eaton push pull connector line offers sealed and non-sealed circular connectors to address the high-end markets of medical, instrumentation, and industrial for high-vibration and shock applications with low to high density metal circular connectors. The connectors in this family are modular assemblies which allow the designer to select the appropriate connector to meet all application requirements. Contact termination options are solder, crimp, PCB, and right angle PCB. The Souriau-Sunbank by Eaton push pull line is highly attractive, with built-in reliability for harsh high-shock and high-vibration applications. Souriau-Sunbank by Eaton offers a vast number of contact layouts per shell size and a large variety of shell styles to fit any application. Also, male or female contacts may be assembled in plugs or sockets in a variety of styles. The JBX sealed series push pull connectors use the same modular approach as the non-sealed line. Also, the sealed series is offered in a variety of shell styles and contact terminations, the same as the non-sealed versions. Finally, Souriau-Sunbank by Eaton engineers are delighted to work with designers to custom design a connector to meet and exceed the exact application requirements, with lead times as short as ten weeks for the custom design.

PTM Veröffentlicht am: