Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Product List
2 way mobile
Mobile radios operate under car battery voltage levels (13.6 V nominal) and require a power level of either 25 W or 50 W at the antenna. Like Portable radio, ST has two series of products, the PD55xxx specified at 500 MHz and the PD85xxx specified at 870 MHz and with an output power from 3 W up to 50 W. The PD85050S (>50 W-13.6 V / 870 MHz) was recently introduced allowing customers to use the same device in all their mobile radios from HF to UHF 900 MHz.
PTM Veröffentlicht am: