Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
CCG30S-Slide3

The total size of the CCG30S is only 1” x 1” x 0.39” high, suitable for mounting on closely spaced vertical cards and take up less PCB space than 2” x 1” products. The wide range DC input allows operation from either a 12V and 24V, or 24V and 48V nominal input. This helps reduce the number of parts that are required to be carried in inventory and the associated costs of doing so. All models are fully isolated, up to 1500VDC from input to output and 1000 VDC input to case, enabling the products to be configured for positive or negative inputs and outputs. Power losses have been reduced, with efficiencies up to 91%.

PTM Veröffentlicht am: