Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
D-436-3X-Slide6

In summary, the TE Connectivity Cold Applied crimp splices are completely sealed from the outside environment and offer a one-step installation that can be used in fueled environments. The crimp connectors are rated for, and are able to survive at an operating temperature of 150°C, thus offering excellent long-term performance in demanding applications. The flame retarding gel seals to all known wire insulations including TFE. Termination requires the use of a TE AD-1381 crimp tool, currently under qualification to M22520/44-01.

PTM Veröffentlicht am: