Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
summary
In summary, TE Connectivity’s D-200 MiniSeal crimp splices are completely sealed from the outside environment. They are rated and are able to survive at an operating temperature of 200°C. Thus offering excellent long-term performance in demanding applications. The adhesive rings adhere to unetched wire insulations, for example PTFE, which ensures a fluid tight seal. They are low profile and lightweight and as such add very little additional weight to the wire harness bundles, nor do they add significant volume. They are installed with standard tooling so no additional investment is required if the harness shop is already using MiniSeals and Soldersleeves today.
PTM Veröffentlicht am: