Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
applications
S200 shield terminators are rated for up to 200ºC and are used to provide a single-step, low installed cost approach to terminating cable shields in aerospace, defense and marine related applications. The terminators provide an environmentally protected shield termination on cables with a minimum temperature rating of 150ºC and can be used on silver or nickel-plated cable shields.
PTM Veröffentlicht am: