Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
des feat
This slide summarizes the design features of this card connector, such as TE’s innovative anti-buckling contact design benefits: the SIM (4FF) contact and the micro SD contact. A longer tray ejection length provides easier tray removal for the customer. Metal reinforcement plates on the connector provide a robust housing design and add to the connector’s reliability. This surface mount type connector features twenty positions and is rated up to 0.3 A maximum at 10 VDC.
PTM Veröffentlicht am: