Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
ControlSUITE Slide 4

However, just as important is the content delivery. The controlSUITE™ represents a single portal for all C2000 software. Every resource can be easily selected and downloaded. Additionally, controlSUITE is smart enough to automatically select any dependencies and ensure compatibility across versions. When updates are available, the user can also enable automatic updates which will notify them if their software is out of date. Additionally, the controlSUITE Desktop application allows users to easily find and instantly access available software, along with all C2000’s application notes, datasheets and user guides, and available training. These usability aspects, paired all the content within controlSUITE, makes it easy for users to start right away in an approach that they are familiar with. Some users are very intimate with their application already and just want to evaluate the device. With controlSUITE, they can simply select the device they want, pick the libraries they are interested in, and then proceed immediately. Other users may be evaluating a new application or want to start with a development kit. The controlSUITE only requires that they select the kit they are intrested in purchasing. Required device packages and libraries are automatically selected and installed.

PTM Veröffentlicht am: