Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Product List
NexFET MOSFET Technology PTM Slide 15

This slide shows thermal pictures of the power block and competitor’s discrete devices. Both devices are operating at 25 A, 25 degrees Celsius with no airflow, an input voltage of 12V and an output voltage of 1.3V, at 500 KHz. The power block is at operating 82ºC while the two competitor’s discrete devices are operating at 85ºC and 78ºC. The Power block is still in the mid range of the two competitor’s discrete devices.

PTM Veröffentlicht am: