Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Product List
WiLink 8 Combo Solutions Slide 6

This slide presents a snapshot of Wi-Fi and Bluetooth performances. Wi-Fi has a transmit power of up to 17 dBm for the 802.11b standard. The sleep current is 160 µA. In idle connected mode; when the device connects to the AP, stays connected, and goes back into sleep mode, the current is 750 µA. Bluetooth has up to 12.7 dBm transmit power. It can support a single antenna as well as dual band antennas. Supporting antenna diversity for 5 GHz, WiLink 8 will select either antenna depending on which is getting better RSSI.

PTM Veröffentlicht am: