Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9
Summary

In summary, the TEN 40E and TEN 40WIE series were developed to maximize quality and cost efficiency in one product. Due to the design approach the TEN 40E and TEN 40WIE offer a cost efficient solution with improved specifications and reliability as compared to their predecessors. High efficiencies of up to 93% allow for an operating temperature range of -40 to +70°C without derating, with UL 62368-1 and equipped with additional features like remote on/off function and protection against short circuit, overvoltage and over temperature these series are suitable for many industrial applications.

PTM Veröffentlicht am: