Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
CMF-Slide11

In summary, Triad Magnetics CMF Series Common Mode Frame Chokes provide exceptional common mode suppression and stray inductance to suppress differential mode noise. The CMF Series combines the features of two separate components into one. The chokes are compact in size and are available in either a vertical package that requires minimal board space or a horizontal package (where height clearance is a concern). The CMF chokes feature a 300VAC rated voltage, a 0.45A to 2.3A rated current range, and a 10mH to 100mH inductance range. The chokes have an operating temperature of -40°C to 105°C and creepage and clearance of >3mm. The components are frequently used in LED lighting, electronics ballast, and switch-mode power supplies.

PTM Veröffentlicht am: