Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Product List
TMC2100 Slide 6

The TMC2100 may be used with 3.3 V as well as with 5 V I/Os. Connect a supply voltage to VCC_IO accordingly. For noise filtering use a 100 nF capacitor against ground. The power supply terminals should be filtered with 100 nF capacitors as a good practice. In case VSA uses the same supply voltage as VM, the additional capacitor at VSA may be left away. Sense resistors define the motor current. A variant without sense resistors is shown later on.

PTM Veröffentlicht am: