Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Slide 24 Slide 25 Product List
SmartOnline Single-Phase UPS Systems Slide 8

Tripp Lite SmartOnline Single-Phase UPS systems (5 kVA and above) feature an external manual bypass switch and a detachable input/output power distribution unit (PDU). When the switch is set to "bypass," the UPS module can be removed for maintenance while the detachable PDU module remains installed, continuing to power connected equipment as long as utility power is present. These unique availability features are in addition to an automatic internal bypass that ensures 100% availability of connected equipment by passing through utility power in the event of an internal fault or overload.

PTM Veröffentlicht am: