Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
Image of VersaLogic EPC-2701 Zebra Arm-based Embedded Computer - Slide11

In summary, VersaLogic’s Arm®-based embedded computers are built for real-world applications. They are not Arm "modules" or partial computers that require additional carrier or I/O boards to operate. VersaLogic's Arm-based products are fully-tested, fully-functioning single board computers with built-in I/O. The i.MX6 line is production-ready with: designed-in reliability, designed-in extreme temperature performance (-40° to +85°C), shock and vibration durability, 10+ year availability, US-based support, and plenty of on-board I/O. The EPC-2701 Zebra adds additional features and I/O functionality to an already rich Arm platform. The Zebra is an excellent choice for embedded applications needing: an embedded computer optimized for small size, low weight and low power extensive on-board I/O (USB, Ethernet, I2C, digital and serial I/O, and CAN).

PTM Veröffentlicht am: