Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Higher Power with Flange-Mounting

Mounting the RF power resistors on copper flanges increases the power handling capability by up to two orders of magnitude. Flange-mount resistors are built on aluminum-nitride or beryllium-oxide substrates and can handle anywhere from 10 W to 1,200 W for standard resistors, and up to 5,000 W for custom resistors.

PTM Veröffentlicht am: