Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
PTS Series Slide 5

The technical specifications for the PTS Temperature Sensors are outlined for all PTS case sizes. A reference resistance at 0°C (R0) of 100 Ω is available in all three case sizes; 500 Ω is available in 0805 and 1206 case sizes, and 1 is available in 1206 case size only. The Temperature Coefficient of Resistance (TCR) between 0°C and +100°C for all PTS series parts is +3850ppm/K. PTS Temperature Sensors operate between -55°C and +155°C and are offered in F0.3 and F0.6 tolerance classes. As mentioned previously, tolerance class F0.15 sensors are also available as custom devices. The measurement current is dependent on the size and value of the sensor. The measurement currents listed can be applied continuously with minimal self-heating effects. The thermal response time of the sensor element is as low as 2 seconds in flowing air.

PTM Veröffentlicht am: