Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Vishay CRCW-IF Series Pulse-Proof, Thick-Film Chip Resistors - Functional Performance

The CRCW-IF series resistors are ideally suited for applications where high pulse-proof capabilities are required. The CRCW-IF series is available in sizes 0402 to 2512 with tolerance and TCR combinations of ±5% or ±10% with ±200 ppm/°C. The product series is offered with a resistance range of 1 Ω to 100 kΩ, is AEC-Q200 automotive qualified, and is capable of withstanding surge voltages up to 4 kV for 1.2 µs/50 µs waveform. The series has pure tin termination plating which is compatible with lead-free and lead-containing soldering processes. Additionally, the product is RoHS compliant and Halogen-free. For a sulfur-resistant version, please consider the RCA-IF series.

PTM Veröffentlicht am: