Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Image of Vishay-Dale Power Metal Plate™ WFM Series Resistor - Slide3

When the WSL 2512 Power Metal Strip series was introduced it covered a wide resistance range of 0.5mΩ up to 500mΩ, with low TCR and pulse capability, but was limited to a power rating of 1W. Then came the WSLP 2512 series which extended the power rating up to 3W, but was limited in resistance range to 10mΩ. The WFM series extends the performance range of the WSLP series of 3W to the full resistance range of the WSL; offering both high power rating and wide resistance range with automotive-grade level reliability.

PTM Veröffentlicht am: