Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Product List
Features

The Vishay CH series are thin-film chip resistors available in sizes 02016, 0402, and 0603. Compared to standard chip resistors, CH series parts are designed to maintain a flat impedance well into the millimeter-Wave frequency range. The 02016 case size has been validated up to 70 GHz, while the 0402 and 0603 case sizes have been validated up to 50 GHz. CH series parts are an excellent choice for many modern applications where consistent performance in the millimeter-Wave frequency range is required. CH series parts are available with tolerances of ±1%, ±2%, or ±5%, and TCR values of ±100 ppm/°C or ±50 ppm/°C. Many industries, including automotive, demand AEC-Q200 qualified resistors, and Vishay’s CH series 02016 case size meets this standard. The series is offered with a resistance range from 10 Ω to 500 Ω. To accommodate different application requirements, various termination options are offered, including flip chip, wrap-around, and single-sided gold bonding pads in tin-silver or gold finish.

PTM Veröffentlicht am: