Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Main Features

The Vishay P11H series are modular potentiometers that offer high rotational torque with a rotational life of 50,000 cycles. These potentiometers have a standard 12.5 mm square body and can be customized with up to seven modules as well as value-added options. The total resistance range offered is from 1 kohm up to 100 kohm, with a rated voltage of 350 V and operating temperature range -55°C to +125°C. The bushing size is standard at 3/8” 32 UNEF. Various terminal configurations are offered in PCB pin or solder lug format. The P11H series are rated IP64 for protection against dust and water sprays.

PTM Veröffentlicht am: