Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Product List
MPMA Series Slide 6
In summary, Vishay’s Thin Film MPMA Series Dividers provide + 2 ppm/°C tracking and a ratio tolerance as tight as + 0.05 %, small size, and exceptional stability for all surface mount applications. The standard SOT-23 package format with unity and common standard resistance divider ratios provide easy selection for most applications requiring matched pair resistor elements. MPMA is AEC-Q200 qualified and ideal for high precision automotive applications. If one requires a non-standard ratio, consult the applications engineering group, they may be able to meet customer requirements.
PTM Veröffentlicht am: