Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Thin Film NOMC and OSOP Slide 5

NOMC’s and OSOP’s can be used in existing designs that need precision matched resistors where resistance or voltage matching is critical. They provide an excellent ratio stable over time and temperature and are ideal for switching gain to an amplifier requiring precision gain control or low common mode rejection. Since all the resistors are on the same thermal mass and from the same film material, the drift is minimized to maintain ideal amplifier gain control and stability thought out life.

PTM Veröffentlicht am: