Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
PATT Component Slide 3

The PATT series is available in tolerances as low as 0.1% and TCR down to 25 ppm/ºC. PATT chip resistors offer a wide resistance range that covers even the lower spectrum from 2.75 Ω – 120 . These high temperature chip resistors offer one of the industries leading performances of operating at full rated power at 155ºC which is suitable for high temperature critical applications.

PTM Veröffentlicht am: