Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Slide 15 Slide 16 Slide 17 Slide 18 Slide 19 Slide 20 Slide 21 Slide 22 Slide 23 Product List
MLCC Solutions for Board Flexure Slide 20

Taking that standard construction and electroplating a layer of nickel and then a layer of tin over the nickel results in a construction suitable for reflow or wave soldering. It is also worth noting that the layer of tin could be an alloy of tin and lead which would be suitable for high reliability applications.

PTM Veröffentlicht am: