Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Product List
BLF Push-In Connector Technology Slide 5

Weidmüller makes taking advantage of push-in connector benefits easy with the introduction of the BLF.  Offered in the popular 5 and 5.08mm contact spacing, the BLF series of plugs meets with the Weidmüller performance standard.  It is available in 90°, 180° or 270° wire entry angles to fit almost any application’s requirements. The BLF are available with gold plating and can be custom printed, making them a highly versatile product option.

PTM Veröffentlicht am: