Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Withstand Pulse Peak

In order to prevent such failure, the WE-MPSA is designed according to these market needs. The MPSA is the automotive sister product to the industrial MPSB; this graph shows values for the MPSB that are also 1:1 valid for the MPSA. These pulse lengths and peak heights are specified beyond typical circumstances such as single pulses of 0.5 ms to 8 ms length up to 100 A and multiple pulses of 8 ms duration up to 100,000 pulses.

PTM Veröffentlicht am: