Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Slide 13 Slide 14 Product List Associated Content
MagI3C Power Modules Slide 6

The Würth Elektronik FDSM power module is a very compact and simple fixed output voltage regulator. It is perfect to use for point of load applications with a 9-18V input. It is also perfect to use as a replacement for linear regulators in SIP-3 package styles. The FDSM module already has the power inductor and input and output capacitors integrated and is available in two output voltages as well as two output currents.

PTM Veröffentlicht am: