Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Product List
USB 3 Applications Slide 9

Würth Elektronik's WE-TVS SuperSpeed series delivers optimum ESD protection to any high speed bus design. The TVS diodes from Würth Elektronik are distinguished with low clamping voltages and low capacitance, which leads to the best possible protection of the circuit. The diode arrays are available in the most common SOT and MSOP package sizes and are molded in UL94 V-0 listed epoxy. All diodes from Würth Elektronik are fully RoHS, REACH and halogen-free and are rated for industrial operating temperatures up to +85°C. Würth Elektronik WE-TVS diodes are suitable for other high speed bus systems like HDMI, Gigabit LAN, SATA, DVI and Display Ports.

PTM Veröffentlicht am: