Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Product List
Features (cont’d)

The WR-FPC product family encompasses several key features. Mechanically, it employs high-temperature Nylon for the plastic material, Tin over Nickel plating, and offers a mating durability of approximately 25 cycles before experiencing an increase in contact resistance. The typical FFC retention forces per pin span from 0.15 to 0.686 N. These connectors meet general specifications for RoHS compliance, REACH compliance, UL safety, and flammability ratings. For ease of installation, they are often preferred in a tape-and-reel package, making them suitable for SMT reflow soldering.

PTM Veröffentlicht am: