Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Product List
Virtex-6 FPGA Slide 2

The rapid change in today's design environment requires a programmable solution that provides the highest performance and lowest power at the lowest cost. To meet the needs of high-volume systems, it is essential that the solution uses the latest 40 nm, high-volume technology. Virtex®-6 FPGA delivers an optimal balance of high performance, fast throughput, and low power for performance intensive applications, now with 42% less power consumption and 12% increased performance enabled by ISE® Design Suite. Virtex-6 FPGAs also offer integrated hard blocks like PCI Express® blocks, 10/100/1000 Triple-Speed Ethernet, more BRAM, higher performance clocking, improved I/O, integrated 6.5 Gbps and 11.18 Gbps low-power transceivers, and advanced power management technology and memory support.

PTM Veröffentlicht am: