Slide 1 Slide 2 Slide 3 Slide 4 Slide 5 Slide 6 Slide 7 Slide 8 Slide 9 Slide 10 Slide 11 Slide 12 Product List
Development and Evaluation Kits

If the customer thinks that the Virtex® UltraScale+™ devices might be a fit for their next design, they can try the VU9P Foundation FPGA with the VCU118 evaluation kit, which is ideal for prototyping applications ranging from 1+ Tb/s networking and data centers to fully-integrated radar/early-warning systems. The customer can also try the VU37P high bandwidth memory FPGA with the VCU128 evaluation kit. The VU37P device integrates 8 GB of HBM DRAM adjacent to the FPGA die to enable massive memory bandwidth and much smaller PCB footprint. Finally, the customer can try the VU29P 58G PAM4 FPGA with the VCU129 evaluation kit. The VCU129 board features multiple common high-speed interconnects, onboard memories, and a PCIe® Gen 3 interface. The VCU129 evaluation kit is built for designing a broad range of connectivity with high processing capability for 5G infrastructure, data center, and test and measurement applications.

PTM Veröffentlicht am: