SM3 Series Snap-Action Switches

CIT's SM3 series styles include pin plunger, simulated roller, short roller lever, long hinge lever, and standard hinge lever

Image of CIT's SM3 Series Snap-Action SwitchesCIT Relay and Switch's SM3 series snap-action switches are sub-miniature in size UL/cUL certified. Actuator styles include pin plunger, simulated roller, short roller lever, long hinge lever, and the standard hinge lever. The SM3 series offers terminal options of 0.100" quick-connect, solder lug, PC pin, right-angle PC pin, or left-angle PC pin. Pole options include SPST normally open, SPST normally closed, or SPDT.

Applications
  • Door interlock
  • Vending machines
  • Arcade buttons
  • Leveling and safety
  • Detection switch
  • Automotive, agricultural, and industrial applications

SM3 Series Snap-Action Switches

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0802L00SWITCH LIMIT SPST-NO 5A 125V2 - Immediate$0.92View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3502L00SWITCH LIMIT SPDT 5A 125V108 - Immediate$0.92View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0802L01SWITCH LIMIT SPST-NO 5A 125V191 - Immediate$0.99View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3502L01SWITCH LIMIT SPDT 5A 125V44 - Immediate$0.99View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3502L02SWITCH LIMIT SPDT 5A 125V41 - Immediate$1.01View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0802L02SWITCH LIMIT SPST-NO 5A 125V182 - Immediate$1.01View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0803L00SWITCH LIMIT SPST-NO 5A 125V62 - Immediate$1.03View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0802L04SWITCH LIMIT SPST-NO 5A 125V17 - Immediate$1.03View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3502L04SWITCH LIMIT SPDT 5A 125V39 - Immediate$1.03View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3503L00SWITCH LIMIT SPDT 5A 125V43 - Immediate$1.03View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3501L00SWITCH LIMIT SPDT 5A 125V51 - Immediate$1.03View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0801L00SWITCH LIMIT SPST-NO 5A 125V69 - Immediate$1.03View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF1302L00SWITCH LIMIT SPDT 5A 125V0 - Immediate$0.66View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0802L03SWITCH LIMIT SPST-NO 5A 125V12 - Immediate$1.07View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3502L03SWITCH LIMIT SPDT 5A 125V110 - Immediate$1.07View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF0802L00SWITCH LIMIT SPDT 5A 125V76 - Immediate$1.07View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0804L00SWITCH LIMIT SPST-NO 5A 125V81 - Immediate$1.08View Details
SWITCH LIMIT SPST-NO 5A 125VSM3AQF0805L00SWITCH LIMIT SPST-NO 5A 125V90 - Immediate$1.08View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3503L01SWITCH LIMIT SPDT 5A 125V190 - Immediate$1.11View Details
SWITCH LIMIT SPDT 5A 125VSM3CQF3501L01SWITCH LIMIT SPDT 5A 125V80 - Immediate$1.11View Details
Published: 2022-01-18