Type QAS Arc Suppressor/Snubber Network

Cornell Dubilier Knowles offers their radial metalized polyester RC network for transient suppression

Image of Cornell Dubilier Knowles Type QAS Arc Suppressor/Snubber NetworkThe type QAS arc suppressor/snubber network from Cornell Dubilier Knowles extends the operating life of electronic and electromechanical devices by reducing and/or eliminating the electrical arcing, noise, and EMF. These electrical conditions often cause early failures in relays, switch contacts, and solid-state components such as SCRs and TRIACs.

Features
  • Noise and arc suppression
  • RC snubber network
  • Relay contact protection
  • Noise reduction on controllers and drives
  • EMI/RFI reduction
  • dv/dt suppression
  • Coated with flame-retardant epoxy
  • Capacitance range: 0.10 µF, 0.25 µF, 0.50 µF, and 1.0 µF
  • Capacitance tolerance: ±10%
  • Rated voltage: 200 VDC/125 VAC, 60 Hz through 1,600 VDC/660 VAC, 60 Hz
  • Operating temperature range: -55°C to +85°C at full-rated voltage
  • Resistor tolerance: ±10%
  • Resistor values: 22 Ω, 39 Ω, 47 Ω, 100 Ω, 150 Ω, 220 Ω, 330 Ω, and 680 Ω
  • Construction metalized polyester in series with an anti-surge resistor
  • Dielectric withstand voltage: 1.6 x DC rated voltage at +25°C
  • DC life test: 125% of rated voltage for a period of 500 hours at +85°C with capacitance change ≤5% and DF ≤ original limits
  • Long-term stability: the capacitance shall not change more than 2% when stored at ambient temperatures and humidity for a period of two years or less
Applications
  • Reduce arcing and noise generated and produced in switches, mechanical relays, and solid-state devices

Type QAS Arc Suppressor Snubber Network

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
FILTER RC 150 OHMS/0.25UF THQAS254K600D150FILTER RC 150 OHMS/0.25UF TH790 - Immediate
1900 - Factory Stock
$8.50View Details
FILTER RC 22 OHMS/0.1UF THQAS104K600D022FILTER RC 22 OHMS/0.1UF TH2248 - Immediate
1800 - Factory Stock
$8.90View Details
FILTER RC 47 OHMS/0.1UF THQAS104K600D047FILTER RC 47 OHMS/0.1UF TH2039 - Immediate
1800 - Factory Stock
$8.90View Details
FILTER RC 150 OHMS/0.1UF THQAS104K600D150FILTER RC 150 OHMS/0.1UF TH1501 - Immediate
1600 - Factory Stock
$10.76View Details
FILTER RC 220 OHMS/0.5UF THQAS504K200D220FILTER RC 220 OHMS/0.5UF TH2290 - Immediate
1800 - Factory Stock
$9.86View Details
FILTER RC 150 OHMS/0.1UF THQAS104K200D150FILTER RC 150 OHMS/0.1UF TH3828 - Immediate
2400 - Factory Stock
$9.92View Details
FILTER RC 47 OHMS/1UF THQAS105K200D047FILTER RC 47 OHMS/1UF TH1960 - Immediate
1500 - Factory Stock
$10.30View Details
FILTER RC 47 OHMS/0.25UF THQAS254K600D047FILTER RC 47 OHMS/0.25UF TH0 - Immediate$3.52View Details
FILTER RC 220 OHMS/0.1UF THQAS104K600D220FILTER RC 220 OHMS/0.1UF TH0 - Immediate$4.10View Details
FILTER RC 22 OHMS/0.5UF THQAS504K200D022FILTER RC 22 OHMS/0.5UF TH0 - Immediate$4.28View Details
FILTER RC 47 OHMS/0.5UF THQAS504K200D047FILTER RC 47 OHMS/0.5UF TH0 - Immediate$4.28View Details
FILTER RC 47 OHMS/0.5UF THQAS504K600D047FILTER RC 47 OHMS/0.5UF TH0 - Immediate$4.31View Details
FILTER RC 22 OHMS/0.5UF THQAS504K600D022FILTER RC 22 OHMS/0.5UF TH0 - Immediate$4.31View Details
FILTER RC 22 OHMS/1.0UF THQAS105K200D022FILTER RC 22 OHMS/1.0UF TH0 - Immediate$4.52View Details
FILTER RC 22 OHMS/0.25UF THQAS254K600D022FILTER RC 22 OHMS/0.25UF TH0 - Immediate$4.81View Details
FILTER RC 680 OHMS/0.1UF THQAS104K200D680FILTER RC 680 OHMS/0.1UF TH0 - Immediate$4.32View Details
FILTER RC 150 OHMS/0.5UF THQAS504K600D150FILTER RC 150 OHMS/0.5UF TH147 - Immediate
2400 - Factory Stock
$12.15View Details
FILTER RC 39 OHMS/0.1UF THQAS104K122D039FILTER RC 39 OHMS/0.1UF TH0 - Immediate$43.20View Details
FILTER RC 39 OHMS/0.1UF THQAS104K162D039FILTER RC 39 OHMS/0.1UF TH0 - Immediate$36.83View Details
Published: 2024-08-21