SAV Series Anti-Vandal Switches
E-Switch's snap action anti-vandal switches provide higher electrical ratings than other similar products
E-Switch's SAV4, SAV7, and SAV8 anti-vandal switches come with panel cutout diameters 19 mm, 22 mm, and 25 mm, respectively. The SAV series is rated IP67 at the front panel. Available in momentary or latching functionality, the SAV series offer body and actuator in stainless steel or black anodized finish. Multiple options are available in LED colors, illumination voltage, lens styles, and as non-illuminated or illuminated. Available lens style options are ring or ring/power symbol combination. In addition, the SAV 4 switch offers a movable power symbol lens style option. The ring and ring/power symbol combination are movable on the flat actuator.
- Audio/visual equipment
- Elevator control pads
- Security devices
- Electrical housewares
- Public ticket dispensers
- Vending kiosks
SAV4 Series Anti-Vandal Switches
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Illumination Type, Color | Illumination Voltage (Nominal) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SAV4F13SS331 | SWITCH PB SPDT 15A 125V | 125 V | LED, Green | 3 VDC | 107 - Immediate | $12.98 | View Details |
![]() | ![]() | SAV4F1BSS531 | SWITCH PB SPDT 15A 125V | 125 V | LED, Green | 3 VDC | 11 - Immediate | $12.42 | View Details |
![]() | ![]() | SAV4F1BSS344 | SWITCH PB SPDT 15A 125V | 125 V | LED, Blue | 12 VDC | 7 - Immediate | $14.34 | View Details |
![]() | ![]() | SAV4F1311534 | ANTI-VANDAL, 15A, SPDT, RED/GRN | 125 V | 12 VDC | Quick Connect - 0.187" (4.7mm) | 82 - Immediate | $11.57 | View Details |
![]() | ![]() | SAV4F13SS346 | SWITCH PB SPDT 15A 125V | 125 V | 110 VAC | Quick Connect - 0.187" (4.7mm) | 71 - Immediate | $14.10 | View Details |
![]() | ![]() | SAV4F1BSS314 | SWITCH PB SPDT 15A 125V | 125 V | 12 VDC | Quick Connect - 0.187" (4.7mm) | 76 - Immediate | $14.34 | View Details |
![]() | ![]() | SAV4F1311217 | SWITCH PB SPDT 15A 125V | 125 V | 220 VAC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $8.35 | View Details |
![]() | ![]() | SAV4F13112G7 | SWITCH PB SPDT 15A 125V | 125 V | 220 VAC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $9.02 | View Details |
![]() | ![]() | SAV4F1BSS316 | Switches | 125 V | 110 VAC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $9.05 | View Details |
![]() | ![]() | SAV4F13SS345 | Switches | 125 V | 24 VDC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $9.29 | View Details |
![]() | ![]() | SAV4F13SS316 | Switches | 125 V | 110 VAC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $9.82 | View Details |
![]() | ![]() | SAV4F1BSS341 | Switches | 125 V | 3 VDC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $10.16 | View Details |
![]() | ![]() | SAV4F13SS344 | SWITCH PB SPDT 15A 125V | 125 V | 12 VDC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $10.66 | View Details |
![]() | ![]() | SAV4F13SS555 | SWITCH PB SPDT 15A 125V | 125 V | 24 VDC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $11.68 | View Details |
SAV7 Series Anti-Vandal Switches
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Illumination Type, Color | Illumination Voltage (Nominal) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SAV7F1311311 | SWITCH PB SPDT 15A 125V | 125 V | LED, Red | 3 VDC | 25 - Immediate | $15.13 | View Details |
![]() | ![]() | SAV7F13SS336 | SWITCH PB SPDT 15A 125V | 125 V | 110 VAC | Quick Connect - 0.187" (4.7mm) | 21 - Immediate | $15.90 | View Details |
![]() | ![]() | SAV7F1BSS331 | SWITCH PB SPDT 15A 125V | 125 V | LED, Green | 3 VDC | 2 - Immediate | $12.96 | View Details |
![]() | ![]() | SAV7F1BSS341 | SWITCH PB SPDT 15A 125V | 125 V | LED, Blue | 3 VDC | 1 - Immediate | $16.70 | View Details |
![]() | ![]() | SAV7F1311641 | SWITCH PB SPDT 15A 125V | 125 V | 3 VDC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $9.13 | View Details |
SAV8 Series Anti-Vandal Switches
| Image | Manufacturer Part Number | Description | Voltage Rating - AC | Illumination Type, Color | Illumination Voltage (Nominal) | Available Quantity | Price | View Details | |
|---|---|---|---|---|---|---|---|---|---|
![]() | ![]() | SAV8F1BSS331 | SWITCH PB SPDT 15A 125V | 125 V | LED, Green | 3 VDC | 9 - Immediate | $16.70 | View Details |
![]() | ![]() | SAV8F1BSS344 | SWITCH PB SPDT 15A 125V | 125 V | LED, Blue | 12 VDC | 1 - Immediate | $14.10 | View Details |
![]() | ![]() | SAV8F13SS311 | SWITCH PB SPDT 15A 125V | 125 V | LED, Red | 3 VDC | 0 - Immediate | $17.09 | View Details |
![]() | ![]() | SAV8F13SS301 | Switches | 125 V | 3 VDC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $10.62 | View Details |
![]() | ![]() | SAV8F13SS346 | Switches | 125 V | 110 VAC | Quick Connect - 0.187" (4.7mm) | 0 - Immediate | $11.03 | View Details |