AC01 Series Board-to-Board Connector

JAE's 0.5 mm pitch stacking type board to board connector is suitable for information and communication equipment

Image of JAE's AC01 Series Board to Board ConnectorJAE's AC01 series is a 0.5 mm pitch stacking type board-to-board connector is suitable for various information and communication equipment. It has a compact size and is available in various pin counts between 50 pins and 100 pins. Two stacking height options are available for specific pin counts. The height can be modified by interchanging the socket connector. The plug connector is common for both stacking heights. The contacts are gold-plated for high reliability and performance.

Features
  • 0.5 mm contact pitch
  • Available in 2.5 mm and 3.0 mm mated heights
  • Highly stable and reliable contact structure
  • Embossed tape packaging for automated mounting
  • SMT reflow compatible
Features
  • Ultrasound probes
  • Commercial computers
  • Printers/copiers
  • Factory automation equipment

AC01 Series Board-to-Board Connector

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
CONN RCPT 50POS SMD GOLDAC01S050WA1R500CONN RCPT 50POS SMD GOLD267 - Immediate$4.35View Details
CONN PLUG 60POS SMD GOLDAC01P060WA1R500CONN PLUG 60POS SMD GOLD349 - Immediate$5.06View Details
CONN RCPT 60POS SMD GOLDAC01S060WA1R500CONN RCPT 60POS SMD GOLD763 - Immediate$5.06View Details
CONN PLUG 80POS SMD GOLDAC01P080WA1R500CONN PLUG 80POS SMD GOLD1007 - Immediate$6.26View Details
CONN RCPT 50POS SMD GOLDAC01S050WA2R500CONN RCPT 50POS SMD GOLD0 - Immediate$6.91View Details
CONN RCPT 100POS SMD GOLDAC01S100WA2R500CONN RCPT 100POS SMD GOLD151 - Immediate$8.50View Details
CONN RCPT 100POS SMD GOLDAC01S100WA1R500CONN RCPT 100POS SMD GOLD1330 - Immediate$8.96View Details
CONN PLUG 50POS SMD GOLDAC01P050WA1R500CONN PLUG 50POS SMD GOLD957 - Immediate$4.35View Details
CONN RCPT 80POS SMD GOLDAC01S080WA1R500CONN RCPT 80POS SMD GOLD3462 - Immediate$6.26View Details
CONN PLUG 100POS SMD GOLDAC01P100WA1R500CONN PLUG 100POS SMD GOLD3126 - Immediate$8.05View Details
Published: 2019-08-08