Battery Management ICs for Efficient Power Management

ROHM Semiconductor ICs are engineered to provide robust solutions for managing lithium-ion batteries in various applications

Image of ROHM Semiconductor Battery Management ICs: Comprehensive Solutions for Efficient Power ManagementROHM Semiconductor offers a range of battery management ICs, including the ML5205-001MBZ0AVL, ML5206-001BMBZ0AVL, ML5206-001MBZ0AVL, ML5232-001TDZ07GL, ML5233-001TCZ07FL, and the ML5243 series (ML5243-001TDZ0ARL, ML5243-002TDZ0ATL, ML5243-003TDZ0ATL, ML5243-004TDZ0ATL). These ICs are engineered to provide robust solutions for managing lithium-ion batteries in various applications. They offer features such as overvoltage detection, open-wire detection, and cell balancing, ensuring the safety and longevity of battery packs. With support for multiple cells and a wide operating temperature range, these ICs are ideal for use in consumer electronics, industrial equipment, and automotive applications. ROHM's battery management ICs are designed to deliver precise monitoring and control, enhancing the efficiency and reliability of power management systems.

Features
  • Overvoltage detection
  • Open-wire detection
  • Cell balancing
  • Support for 3 to 5 cells
  • Wide operating temperature range: -20°C to +85°C
  • Low operating current consumption
  • High-accuracy voltage detection
  • Quick test mode
  • Halogen-free
  • Compact VSSOP8 package
  • RoHS compliant
  • High reliability
  • Easy integration
  • Multiple packaging options
  • Long-term availability
Applications
  • Consumer electronics
  • Industrial equipment
  • Automotive systems
  • Portable devices
  • Power tools
  • Medical devices
  • Renewable energy systems
  • Uninterruptible power supplies (UPS)
  • Electric bicycles
  • Drones
  • Robotics
  • Smart home devices
  • Wearable technology
  • Backup power systems
  • Battery-powered sensors

Battery Management ICs

ImageManufacturer Part NumberDescriptionAvailable QuantityPriceView Details
LI-ION BATTERY MANAGEMENT LSI 3ML5205-001MBZ0AVLLI-ION BATTERY MANAGEMENT LSI 32830 - Immediate$1.09View Details
LI-ION BATTERY MANAGEMENT LSI3-CML5206-001BMBZ0AVLLI-ION BATTERY MANAGEMENT LSI3-C2975 - Immediate$1.28View Details
LI-ION BATTERY MANAGEMENT LSI 5-ML5206-001MBZ0AVLLI-ION BATTERY MANAGEMENT LSI 5-2999 - Immediate$1.28View Details
LI-ION BATTERY MANAGEMENT LSI OVML5232-001TDZ07GLLI-ION BATTERY MANAGEMENT LSI OV1500 - Immediate$3.52View Details
LI-ION BATTERY MANAGEMENT LSI OVML5233-001TCZ07FLLI-ION BATTERY MANAGEMENT LSI OV2454 - Immediate$4.62View Details
LI-ION BATTERY MANAGEMENT LSI3 TML5243-001TDZ0ARLLI-ION BATTERY MANAGEMENT LSI3 T4160 - Immediate$3.28View Details
LI-ION BATTERY MANAGEMENT LSI3 TML5243-002TDZ0ATLLI-ION BATTERY MANAGEMENT LSI3 T2000 - Immediate$3.28View Details
LI-ION BATTERY MANAGEMENT LSI3 TML5243-003TDZ0ATLLI-ION BATTERY MANAGEMENT LSI3 T2000 - Immediate$3.28View Details
LI-ION BATTERY MANAGEMENT LSI3 TML5243-004TDZ0ATLLI-ION BATTERY MANAGEMENT LSI3 T2000 - Immediate$3.28View Details
Published: 2025-01-14