SIHJ6N65E, SIHJ7N65E, and SIHJ8N60E E Series MOSFETs

Vishay’s 600 V and 650 V E series MOSFETs in PowerPAK® SO-8L packages increase reliability and reduce package inductance

Image of Vishay's SIHJ6N65E, SIHJ7N65E, and SIHJ8N60E E Series MOSFETs Vishay has extended their offering of 600 V and 650 V, E series power MOSFETs with three N-channel devices in the compact, PowerPAK® SO-8L package. Providing space-saving alternatives to MOSFETs in the TO-252 (DPAK) package, Vishay Siliconix's 600 V SiHJ8N60E and 650 V SiHJ6N65E and SiHJ7N65E increase reliability and provide reduced package inductance for lighting, industrial, telecom, computing, and consumer applications.

  • The PowerPAK SO-8L package is fully RoHS-compliant, halogen-free, and simplifies manufacturing with other surface-mount components, such as passives
  • Occupies only half the board space, with half the height, of devices in the TO-252 (DPAK) package
  • Reduces package inductance increases performance at higher operating frequencies
  • Built on Vishay's latest energy-efficient, E series superjunction technology
  • Low gate charge times on-resistance, a key figure of merit (FOM) for MOSFETs used in power conversion applications
Features
  • Offered in space-saving, surface-mount PowerPAK SO-8L package designed and developed by Vishay Siliconix
  • Compact 5 mm x 6 mm footprint
  • Increased reliability, compared to MOSFETs in leadless DFN packages
  • Fully RoHS-compliant with halogen-free green mold compound
  • Low on-resistance and gate charge reduce conduction and switching losses to save energy
  • Withstand high energy pulses in the avalanche and commutation modes, with guaranteed limits through 100% UIS testing
Applications
  • Power factor correction
  • Flyback and two-switch forward converters
  • Hard-switched topologies for HID and LED lighting
  • Industrial
  • Telecom
  • Consumer
  • Computing power adaptors

SIHJxN6xE E Series MOSFETs

ImageManufacturer Part NumberDescriptionDrive Voltage (Max Rds On, Min Rds On)Rds On (Max) @ Id, VgsAvailable QuantityPriceView Details
MOSFET N-CH 650V 5.6A PPAK SO-8SIHJ6N65E-T1-GE3MOSFET N-CH 650V 5.6A PPAK SO-810V868mOhm @ 3A, 10V0 - Immediate$2.30View Details
MOSFET N-CH 650V 7.9A PPAK SO-8SIHJ7N65E-T1-GE3MOSFET N-CH 650V 7.9A PPAK SO-810V598mOhm @ 3.5A, 10V2900 - Immediate$2.46View Details
MOSFET N-CH 600V 8A PPAK SO-8SIHJ8N60E-T1-GE3MOSFET N-CH 600V 8A PPAK SO-810V520mOhm @ 4A, 10V2841 - Immediate$2.34View Details
Published: 2016-07-05