



17100.8 | |
|---|---|
DigiKey Part Number | 2080-17100.8-ND |
Manufacturer | |
Manufacturer Product Number | 17100.8 |
Description | FEED-THROUGH TERMINAL |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Feed Through Yellow 12-30 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Conta-Clip, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Feed Through | |
Disconnect Type | - | |
Number of Positions | 2 | |
Number of Levels | 1 | |
Terminal - Width | 5.0mm | |
Termination Style | Screw | |
Current - IEC | 24 A | |
Voltage - IEC | 1000V | |
Current - UL | 25 A | |
Voltage - UL | 600V | |
Wire Gauge or Range - AWG | 12-30 AWG | |
Wire Gauge or Range - mm² | 0.2-4mm² | |
Features | - | |
Color | Yellow | |
Fuse Type | - | |
Material - Insulation | Polyamide (PA66), Nylon 6/6 | |
Material Flammability Rating | UL94 V-0 | |
Stripping Length | 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.1.72000 | Fr.1.72 |
| 10 | Fr.1.23600 | Fr.12.36 |
| 25 | Fr.1.07720 | Fr.26.93 |
| 50 | Fr.0.97560 | Fr.48.78 |
| 100 | Fr.0.88970 | Fr.88.97 |
| 300 | Fr.0.78390 | Fr.235.17 |
| 500 | Fr.0.74568 | Fr.372.84 |
| 1,000 | Fr.0.70315 | Fr.703.15 |
| 5,000 | Fr.0.63642 | Fr.3,182.10 |
| Unit Price without VAT: | Fr.1.72000 |
|---|---|
| Unit Price with VAT: | Fr.1.85932 |








