
H2BBT-10106-S4 | |
|---|---|
DigiKey Part Number | H2BBT-10106-S4-ND |
Manufacturer | |
Manufacturer Product Number | H2BBT-10106-S4 |
Description | JUMPER-H1500TR/A2015S/H1500TR 6" |
Customer Reference | |
Detailed Description | Slate 24 AWG Jumper Lead Socket to Socket Tin 6.00" (152.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Socket to Socket | |
Length | 6.00" (152.40mm) | |
Wire Gauge | 24 AWG | |
Contact Finish | Tin | |
Color | Slate | |
Contact Finish Thickness | - | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.0.44200 | Fr.4.42 |
| 30 | Fr.0.40033 | Fr.12.01 |
| 50 | Fr.0.38240 | Fr.19.12 |
| 100 | Fr.0.35960 | Fr.35.96 |
| 250 | Fr.0.33148 | Fr.82.87 |
| 500 | Fr.0.31172 | Fr.155.86 |
| 1,000 | Fr.0.29314 | Fr.293.14 |
| 2,500 | Fr.0.27027 | Fr.675.68 |
| 5,000 | Fr.0.25417 | Fr.1,270.85 |
| Unit Price without VAT: | Fr.0.44200 |
|---|---|
| Unit Price with VAT: | Fr.0.47780 |











