C1206C111K5GACTU is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.51589
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: Fr.0.45234
Datasheet

Upgrade


KEMET
In Stock: 6,683
Unit Price: Fr.0.35000
Datasheet

Upgrade


KEMET
In Stock: 1,524
Unit Price: Fr.0.32000
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.20897
Datasheet

Upgrade


KYOCERA AVX
In Stock: 0
Unit Price: Fr.0.20495
Datasheet
110 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1206C111K5GACTU

DigiKey Part Number
399-C1206C111K5GACTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C111K5GACTU
Description
CAP CER 110PF 50V C0G/NP0 1206
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
110 pF ±10% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C111K5GACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Low ESL
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C111F1GACTUKEMET0399-C1206C111F1GACTUTR-NDFr.0.51589Upgrade
C1206C111F5GACTUKEMET0399-C1206C111F5GACTUTR-NDFr.0.45234Upgrade
C1206C111J1GACTUKEMET6,683399-C1206C111J1GACTUCT-NDFr.0.35000Upgrade
C1206C111J5GACTUKEMET1,524399-C1206C111J5GACTUCT-NDFr.0.32000Upgrade
12061A111JAT2AKYOCERA AVX012061A111JAT2A-NDFr.0.20897Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CHF
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000Fr.0.07272Fr.290.88
Manufacturers Standard Package
Unit Price without VAT:Fr.0.07272
Unit Price with VAT:Fr.0.07861