Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

RN731JTTD1000F50 | |
|---|---|
DigiKey Part Number | 2019-RN731JTTD1000F50TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RN731JTTD1000F50 |
Description | RES 100 OHM 1% 1/16W 0603 |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RN731JTTD1000F50 Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN73R1JTTD1000F50 | KOA Speer Electronics, Inc. | 4,846 | 2019-RN73R1JTTD1000F50CT-ND | Fr.0.08000 | Direct |
| CPF0603F100RC1 | TE Connectivity Passive Product | 18,292 | A102200CT-ND | Fr.0.08000 | Direct |
| CAR0603-100RB1 | Riedon products by Bourns | 4,980 | 696-CAR0603-100RB1CT-ND | Fr.0.12000 | Upgrade |
| CPF0603B100RE | TE Connectivity Passive Product | 6,883 | A119910CT-ND | Fr.0.16000 | Upgrade |
| CPF0603B100RE1 | TE Connectivity Passive Product | 16,536 | A102330CT-ND | Fr.0.19000 | Upgrade |







