


18121C225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM43JR72A225KVTR-ND - Tape & Reel (TR) 478-KGM43JR72A225KVCT-ND - Cut Tape (CT) 478-KGM43JR72A225KVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 18121C225KAT2A |
Description | CAP CER 2.2UF 100V X7R 1812 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 100V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 18121C225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.110" (2.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 18121C225KAR1-EM | KYOCERA AVX | 276 | 478-18121C225KAR1-EMCT-ND | Fr.22.56000 | Parametric Equivalent |
| 18121C225KAT4A | KYOCERA AVX | 3,223 | 478-KGM43JR72A225KSCT-ND | Fr.0.76000 | Parametric Equivalent |
| LD121C225KAB2A | KYOCERA AVX | 830 | 478-LD121C225KAB2ACT-ND | Fr.1.91000 | Parametric Equivalent |
| HMK432B7225KM-T | Taiyo Yuden | 50,172 | 587-1404-1-ND | Fr.0.87000 | Direct |
| GMC43X7R225K100NT | Cal-Chip Electronics, Inc. | 6,107 | 4713-GMC43X7R225K100NTCT-ND | Fr.0.62000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | Fr.0.84000 | Fr.0.84 |
| 10 | Fr.0.53900 | Fr.5.39 |
| 50 | Fr.0.42080 | Fr.21.04 |
| 100 | Fr.0.38430 | Fr.38.43 |
| 500 | Fr.0.32260 | Fr.161.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | Fr.0.30352 | Fr.303.52 |
| 2,000 | Fr.0.28783 | Fr.575.66 |
| 3,000 | Fr.0.27997 | Fr.839.91 |
| 5,000 | Fr.0.27125 | Fr.1,356.25 |
| 7,000 | Fr.0.26616 | Fr.1,863.12 |
| 10,000 | Fr.0.26126 | Fr.2,612.60 |
| Unit Price without VAT: | Fr.0.84000 |
|---|---|
| Unit Price with VAT: | Fr.0.90804 |

