



0430310002-03-Y2-D | |
|---|---|
DigiKey Part Number | 0430310002-03-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-03-Y2-D |
Description | 3" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Pin Gold 3.00" (76.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 3.00" (76.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.15100 | Fr.11.51 |
| 30 | Fr.1.01933 | Fr.30.58 |
| 50 | Fr.0.96620 | Fr.48.31 |
| 100 | Fr.0.90160 | Fr.90.16 |
| 250 | Fr.0.82756 | Fr.206.89 |
| 500 | Fr.0.77916 | Fr.389.58 |
| 1,000 | Fr.0.73654 | Fr.736.54 |
| 2,500 | Fr.0.68791 | Fr.1,719.78 |
| 5,000 | Fr.0.65620 | Fr.3,281.00 |
| Unit Price without VAT: | Fr.1.15100 |
|---|---|
| Unit Price with VAT: | Fr.1.24423 |











