



0430310002-04-Y2-D | |
|---|---|
DigiKey Part Number | 0430310002-04-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-04-Y2-D |
Description | 4" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Pin Gold 4.00" (101.60mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 4.00" (101.60mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.16600 | Fr.11.66 |
| 30 | Fr.1.03267 | Fr.30.98 |
| 50 | Fr.0.97880 | Fr.48.94 |
| 100 | Fr.0.91330 | Fr.91.33 |
| 250 | Fr.0.83840 | Fr.209.60 |
| 500 | Fr.0.78946 | Fr.394.73 |
| 1,000 | Fr.0.74633 | Fr.746.33 |
| 2,500 | Fr.0.69713 | Fr.1,742.83 |
| 5,000 | Fr.0.66506 | Fr.3,325.30 |
| Unit Price without VAT: | Fr.1.16600 |
|---|---|
| Unit Price with VAT: | Fr.1.26045 |











