



0430310002-08-Y2-D | |
|---|---|
DigiKey Part Number | 0430310002-08-Y2-D-ND |
Manufacturer | |
Manufacturer Product Number | 0430310002-08-Y2-D |
Description | 8" PRE-CRIMP A2016Y YELLOW |
Customer Reference | |
Detailed Description | Yellow 22 AWG Jumper Lead Pin to Pin Gold 8.00" (203.20mm) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Contact End | Pin to Pin | |
Length | 8.00" (203.20mm) | |
Wire Gauge | 22 AWG | |
Contact Finish | Gold | |
Color | Yellow | |
Contact Finish Thickness | 15.0µin (0.38µm) | |
Number of Rows | 1 | |
Number of Conductors | 1 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | Fr.1.22400 | Fr.12.24 |
| 30 | Fr.1.08467 | Fr.32.54 |
| 50 | Fr.1.02840 | Fr.51.42 |
| 100 | Fr.0.96000 | Fr.96.00 |
| 250 | Fr.0.88164 | Fr.220.41 |
| 500 | Fr.0.83044 | Fr.415.22 |
| 1,000 | Fr.0.78535 | Fr.785.35 |
| 2,500 | Fr.0.73390 | Fr.1,834.75 |
| 5,000 | Fr.0.70036 | Fr.3,501.80 |
| Unit Price without VAT: | Fr.1.22400 |
|---|---|
| Unit Price with VAT: | Fr.1.32314 |











